


TPS77601QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-15299-2-ND - Tape & Reel (TR) 296-15299-1-ND - Cut Tape (CT) 296-15299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS77601QPWPRQ1 |
Description | IC REG LINEAR POS ADJ 20-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS77601QPWPRQ1 Models |
Category | Current - Quiescent (Iq) 125 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Max) | Supplier Device Package 20-HTSSOP |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,59506 € | 3.190,12 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

