


TPS77601PWPR | |
|---|---|
DigiKey Part Number | 296-27082-2-ND - Tape & Reel (TR) 296-27082-1-ND - Cut Tape (CT) 296-27082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS77601PWPR |
Description | IC REG LINEAR POS ADJ 20-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS77601PWPR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 20-HTSSOP |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS77601QPWPRG4Q1 | Texas Instruments | 1.870 | 296-23880-2-ND | 1,70832 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,76900 € | 17,69 € |
| 25 | 1,61880 € | 40,47 € |
| 100 | 1,45300 € | 145,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,21795 € | 2.435,90 € |
| 4.000 | 1,19212 € | 4.768,48 € |
| 6.000 | 1,17920 € | 7.075,20 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

