


TPS77533D | |
|---|---|
DigiKey Part Number | 296-2776-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS77533D |
Description | IC REG LINEAR 3.3V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS77533D Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tube | PSRR 60dB (100Hz) |
Part Status Active | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.29V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,52600 € | 25,26 € |
| 75 | 2,13480 € | 160,11 € |
| 150 | 2,04387 € | 306,58 € |
| 300 | 1,96907 € | 590,72 € |
| 525 | 1,91842 € | 1.007,17 € |
| 1.050 | 1,86579 € | 1.959,08 € |
| 2.550 | 1,81177 € | 4.620,01 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |

