Direct



TPS77525PWPR | |
|---|---|
DigiKey Part Number | TPS77525PWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS77525PWPR |
Description | IC REG LIN 2.5V 500MA 20-HTSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS77525PWPR Models |
Category | Current - Quiescent (Iq) 125 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Enable, Reset |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Input (Max) 10V | Supplier Device Package 20-HTSSOP |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS77525PWP | Rochester Electronics, LLC | 3.784 | 2156-TPS77525PWP-ND | 1,79331 € | Direct |


