MFR Recommended



TPS77518PWPRG4 | |
|---|---|
DigiKey Part Number | TPS77518PWPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS77518PWPRG4 |
Description | IC REG LIN 1.8V 500MA 20-HTSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS77518PWPRG4 Models |
Category | Current - Quiescent (Iq) 125 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Enable, Reset |
Part Status Discontinued at DigiKey | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Input (Max) 10V | Supplier Device Package 20-HTSSOP |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS77518PWPR | Texas Instruments | 9.375 | TPS77518PWPR-ND | 1,79331 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,30525 € | 2.610,50 € |
| 4.000 | 1,27792 € | 5.111,68 € |
| 6.000 | 1,26423 € | 7.585,38 € |
| Unit Price without VAT: | 1,30525 € |
|---|---|
| Unit Price with VAT: | 1,55325 € |


