Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-HTSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS77518PWP

DigiKey Part Number
296-8124-5-ND
Manufacturer
Manufacturer Product Number
TPS77518PWP
Description
IC REG LIN 1.8V 500MA 20-HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS77518PWP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
125 µA
Mfr
PSRR
60dB (100Hz)
Packaging
Tube
Control Features
Enable, Reset
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Voltage - Input (Max)
10V
Supplier Device Package
20-HTSSOP
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 6.477 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4202,22436 €934,23 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,22436 €
Unit Price with VAT:2,64699 €

Other Suppliers on DigiKey

6.477In Stock
Ships from Rochester Electronics, LLC