Parametric Equivalent



TPS77516PWPR | |
|---|---|
DigiKey Part Number | TPS77516PWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS77516PWPR |
Description | IC REG LIN 1.6V 500MA 20-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS77516PWPR Models |
Category | Current - Quiescent (Iq) 125 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Enable, Reset |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Input (Max) 10V | Supplier Device Package 20-HTSSOP |
Voltage - Output (Min/Fixed) 1.6V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS77516PWP | Rochester Electronics, LLC | 16.015 | 2156-TPS77516PWP-ND | 2,13328 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,83893 € | 3.677,86 € |
| Unit Price without VAT: | 1,83893 € |
|---|---|
| Unit Price with VAT: | 2,18833 € |


