


TPS77333DGKR | |
|---|---|
DigiKey Part Number | 296-46398-2-ND - Tape & Reel (TR) 296-46398-1-ND - Cut Tape (CT) 296-46398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS77333DGKR |
Description | IC REG LINEAR 3.3V 250MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS77333DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 3,01300 € | 30,13 € |
| 25 | 2,77360 € | 69,34 € |
| 100 | 2,51070 € | 251,07 € |
| 250 | 2,38532 € | 596,33 € |
| 500 | 2,30972 € | 1.154,86 € |
| 1.000 | 2,24753 € | 2.247,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,11832 € | 5.295,80 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |




