MFR Recommended
MFR Recommended



TPS77318DGKG4 | |
|---|---|
DigiKey Part Number | TPS77318DGKG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS77318DGKG4 |
Description | IC REG LINEAR 1.8V 250MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS77318DGKG4 Models |
Category | Current - Quiescent (Iq) 125 µA |
Mfr | PSRR 55dB (1kHz) |
Packaging Tube | Control Features Enable, Reset |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input (Max) 10V | Supplier Device Package 8-VSSOP |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS77318DGK | Texas Instruments | 0 | 296-8110-5-ND | 2,84413 € | MFR Recommended |
| TPS7A2518DRVR | Texas Instruments | 4.215 | 296-TPS7A2518DRVRCT-ND | 0,77000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 2,84413 € | 1.820,24 € |
| Unit Price without VAT: | 2,84413 € |
|---|---|
| Unit Price with VAT: | 3,38451 € |



