


TPS77101DGKR | |
|---|---|
DigiKey Part Number | 296-TPS77101DGKRTR-ND - Tape & Reel (TR) 296-TPS77101DGKRCT-ND - Cut Tape (CT) 296-TPS77101DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS77101DGKR |
Description | IC REG LIN POS ADJ 150MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS77101DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,73200 € | 27,32 € |
| 25 | 2,51360 € | 62,84 € |
| 100 | 2,27270 € | 227,27 € |
| 250 | 2,15792 € | 539,48 € |
| 500 | 2,08870 € | 1.044,35 € |
| 1.000 | 2,03173 € | 2.031,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,97161 € | 4.929,03 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |

