8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS77101DGKR

DigiKey Part Number
296-TPS77101DGKRTR-ND - Tape & Reel (TR)
296-TPS77101DGKRCT-ND - Cut Tape (CT)
296-TPS77101DGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS77101DGKR
Description
IC REG LIN POS ADJ 150MA 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS77101DGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
60dB (1kHz)
Control Features
Enable, Reset
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,62000 €3,62 €
102,74200 €27,42 €
252,52280 €63,07 €
1002,28090 €228,09 €
2502,16568 €541,42 €
5002,09622 €1.048,11 €
1.0002,03905 €2.039,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,97871 €4.946,77 €
Manufacturers Standard Package
Unit Price without VAT:3,62000 €
Unit Price with VAT:4,30780 €