MFR Recommended
Similar
Similar



TPS77033DBVT | |
|---|---|
DigiKey Part Number | 296-2770-2-ND - Tape & Reel (TR) 296-2770-1-ND - Cut Tape (CT) 296-2770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS77033DBVT |
Description | IC REG LINEAR 3.3V 50MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS77033DBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 28 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS76933DBVR | Texas Instruments | 41.073 | 296-11039-1-ND | 0,83000 € | MFR Recommended |
| S-1200B33-M5T1U | ABLIC Inc. | 0 | 1662-2500-2-ND | 0,36419 € | Similar |
| S-L2980A33MC-TF-U | ABLIC Inc. | 0 | 1662-2092-2-ND | 0,42014 € | Similar |





