MFR Recommended
Similar
Similar
Similar



TPS77030DBVTG4 | |
|---|---|
DigiKey Part Number | TPS77030DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS77030DBVTG4 |
Description | IC REG LINEAR 3V 50MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS77030DBVTG4 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 28 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.12V @ 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS77030DBVT | Texas Instruments | 2.143 | 296-2769-1-ND | 1,32000 € | MFR Recommended |
| S-1200B30-M5T1G | ABLIC Inc. | 3.000 | S-1200B30-M5T1G-ND | 0,36419 € | Similar |
| S-1200B30-M5T1U | ABLIC Inc. | 4.313 | 1662-2497-1-ND | 0,80000 € | Similar |
| S-L2980A30MC-TF-U | ABLIC Inc. | 0 | S-L2980A30MC-TF-U-ND | 0,42014 € | Similar |



