


TPS77028DBVR | |
|---|---|
DigiKey Part Number | 296-11049-2-ND - Tape & Reel (TR) 296-11049-1-ND - Cut Tape (CT) 296-11049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS77028DBVR |
Description | IC REG LINEAR 2.8V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS77028DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.13V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85400 € | 8,54 € |
| 25 | 0,77360 € | 19,34 € |
| 100 | 0,68560 € | 68,56 € |
| 250 | 0,64368 € | 160,92 € |
| 500 | 0,61840 € | 309,20 € |
| 1.000 | 0,59758 € | 597,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57187 € | 1.715,61 € |
| 6.000 | 0,55929 € | 3.355,74 € |
| 9.000 | 0,55298 € | 4.976,82 € |
| 15.000 | 0,54600 € | 8.190,00 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

