Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS77027DBVT

DigiKey Part Number
296-TPS77027DBVTTR-ND - Tape & Reel (TR)
296-TPS77027DBVTCT-ND - Cut Tape (CT)
296-TPS77027DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS77027DBVT
Description
IC REG LINEAR 2.7V 50MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS77027DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
28 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 16.465 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,53000 €1,53 €
101,12500 €11,25 €
251,02280 €25,57 €
1000,91100 €91,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,85772 €214,43 €
5000,82558 €412,79 €
7500,80948 €607,11 €
1.2500,79165 €989,56 €
1.7500,78122 €1.367,13 €
2.5000,77119 €1.927,98 €
6.2500,74960 €4.685,00 €
Manufacturers Standard Package
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,82070 €

Other Suppliers on DigiKey

16.465In Stock
Ships from Rochester Electronics, LLC