Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS76950QDBVRG4MQ1

DigiKey Part Number
296-TPS76950QDBVRG4MQ1TR-ND - Tape & Reel (TR)
296-TPS76950QDBVRG4MQ1CT-ND - Cut Tape (CT)
296-TPS76950QDBVRG4MQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76950QDBVRG4MQ1
Description
IC REG LINEAR 5V 100MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76950QDBVRG4MQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.218V @ 100mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
620 µA
PSRR
60dB ~ 58dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.960
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,89800 €8,98 €
250,81360 €20,34 €
1000,72160 €72,16 €
2500,67760 €169,40 €
5000,65108 €325,54 €
1.0000,64256 €642,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,60227 €1.806,81 €
6.0000,58907 €3.534,42 €
9.0000,58246 €5.242,14 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €