


TPS76930DBVT | |
|---|---|
DigiKey Part Number | 296-2759-2-ND - Tape & Reel (TR) 296-2759-1-ND - Cut Tape (CT) 296-2759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76930DBVT |
Description | IC REG LINEAR 3V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76930DBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 28 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.23V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS76930DBVR | Texas Instruments | 4.682 | 296-11038-1-ND | 0,80000 € | Parametric Equivalent |
| TPS76930DBVT | Texas Instruments | 1.832 | 296-2759-1-ND | 1,01000 € | Parametric Equivalent |
| TPS76930QDBVRG4Q1 | Texas Instruments | 5.975 | 296-TPS76930QDBVRG4Q1CT-ND | 1,93000 € | Parametric Equivalent |
| TPS76930QDBVRQ1 | Texas Instruments | 0 | 296-15293-1-ND | 1,42000 € | Parametric Equivalent |
| LD2980ABM30TR | STMicroelectronics | 34.865 | 497-1516-1-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,94112 € | 235,28 € |
| 500 | 0,90628 € | 453,14 € |
| 750 | 0,88884 € | 666,63 € |
| 1.250 | 0,86951 € | 1.086,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,23000 € | 12,30 € |
| 25 | 1,12000 € | 28,00 € |
| 100 | 0,99890 € | 99,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,73300 € | 7,33 € |
| 25 | 0,66240 € | 16,56 € |
| 100 | 0,58550 € | 58,55 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |



