Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TPS76927QDBVRQ1 | |
|---|---|
DigiKey Part Number | TPS76927QDBVRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS76927QDBVRQ1 |
Description | IC REG LINEAR 2.7V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76927QDBVRQ1 Models |
Category | PSRR 60dB (1kHz) |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature, Reverse Polarity |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 28 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS76927DBVR | Texas Instruments | 0 | 296-11036-1-ND | 0,91227 € | Parametric Equivalent |
| TPS76927DBVT | Texas Instruments | 4.876 | 296-TPS76927DBVTCT-ND | 1,83000 € | Parametric Equivalent |
| TPS76927QDBVRG4Q1 | Texas Instruments | 1.117 | 296-TPS76927QDBVRG4Q1CT-ND | 1,93000 € | Parametric Equivalent |


