


TPS76925QDBVRG4Q1 | |
|---|---|
DigiKey Part Number | 296-TPS76925QDBVRG4Q1TR-ND - Tape & Reel (TR) 296-TPS76925QDBVRG4Q1CT-ND - Cut Tape (CT) 296-TPS76925QDBVRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76925QDBVRG4Q1 |
Description | IC REG LINEAR 2.5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76925QDBVRG4Q1 Models |
Category | PSRR 60dB (1kHz) |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Reverse Polarity |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 28 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,07064 € | 3.211,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,42500 € | 14,25 € |
| 25 | 1,30040 € | 32,51 € |
| 100 | 1,16270 € | 116,27 € |
| 250 | 1,09716 € | 274,29 € |
| 500 | 1,05756 € | 528,78 € |
| 1.000 | 1,02500 € | 1.025,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11700 € | 11,17 € |
| 25 | 1,01600 € | 25,40 € |
| 100 | 0,90500 € | 90,50 € |
| 250 | 0,85208 € | 213,02 € |
| 500 | 0,82018 € | 410,09 € |
| 1.000 | 0,79393 € | 793,93 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

