


TPS76925QDBVRG4Q1 | |
|---|---|
DigiKey Part Number | 296-TPS76925QDBVRG4Q1TR-ND - Tape & Reel (TR) 296-TPS76925QDBVRG4Q1CT-ND - Cut Tape (CT) 296-TPS76925QDBVRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76925QDBVRG4Q1 |
Description | IC REG LINEAR 2.5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76925QDBVRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,97160 € | 2.914,80 € |
| 6.000 | 0,95218 € | 5.713,08 € |
| 9.000 | 0,94245 € | 8.482,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,40700 € | 14,07 € |
| 25 | 1,28320 € | 32,08 € |
| 100 | 1,14730 € | 114,73 € |
| 250 | 1,08248 € | 270,62 € |
| 500 | 1,04344 € | 521,72 € |
| 1.000 | 1,01130 € | 1.011,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13500 € | 11,35 € |
| 25 | 1,03240 € | 25,81 € |
| 100 | 0,91970 € | 91,97 € |
| 250 | 0,86592 € | 216,48 € |
| 500 | 0,83350 € | 416,75 € |
| 1.000 | 0,80683 € | 806,83 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

