


TPS76925DBVT | |
|---|---|
DigiKey Part Number | 296-2756-2-ND - Tape & Reel (TR) 296-2756-1-ND - Cut Tape (CT) 296-2756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76925DBVT |
Description | IC REG LINEAR 2.5V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76925DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,92852 € | 232,13 € |
| 500 | 0,89418 € | 447,09 € |
| 750 | 0,87696 € | 657,72 € |
| 1.250 | 0,85790 € | 1.072,38 € |
| 1.750 | 0,84675 € | 1.481,81 € |
| 2.500 | 0,83603 € | 2.090,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21300 € | 12,13 € |
| 25 | 1,10520 € | 27,63 € |
| 100 | 0,98560 € | 98,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74500 € | 7,45 € |
| 25 | 0,67280 € | 16,82 € |
| 100 | 0,59500 € | 59,50 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

