Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76918DBVT

DigiKey Part Number
296-2755-2-ND - Tape & Reel (TR)
296-2755-1-ND - Cut Tape (CT)
296-2755-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76918DBVT
Description
IC REG LINEAR 1.8V 100MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76918DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
28 µA
Mfr
PSRR
60dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
10V
Supplier Device Package
SOT-23-5
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS76918DBVRTexas Instruments113.446296-11033-1-ND1,04000 €Parametric Equivalent
TPS76918QDBVRG4Q1Texas Instruments1.820296-TPS76918QDBVRG4Q1CT-ND2,29000 €Parametric Equivalent
TPS76918QDBVRQ1Texas Instruments230.000296-15292-1-ND2,76000 €Parametric Equivalent
S-1200B18-M5T1UABLIC Inc.0S-1200B18-M5T1U-ND0,40107 €Similar
S-L2980A18MC-TF-UABLIC Inc.0S-L2980A18MC-TF-U-ND0,42350 €Similar
In-Stock: 545
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,60968 €152,42 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,81100 €8,11 €
250,73440 €18,36 €
1000,65000 €65,00 €
Digi-Reel®
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,78700 €7,87 €
250,71320 €17,83 €
1000,63100 €63,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,29710 €

Other Suppliers on DigiKey

1.854In Stock
Ships from Rochester Electronics, LLC