


TPS76918DBVT | |
|---|---|
DigiKey Part Number | 296-2755-2-ND - Tape & Reel (TR) 296-2755-1-ND - Cut Tape (CT) 296-2755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76918DBVT |
Description | IC REG LINEAR 1.8V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76918DBVT Models |
Category | Current - Quiescent (Iq) 28 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 10V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS76918DBVR | Texas Instruments | 113.446 | 296-11033-1-ND | 1,04000 € | Parametric Equivalent |
| TPS76918QDBVRG4Q1 | Texas Instruments | 1.820 | 296-TPS76918QDBVRG4Q1CT-ND | 2,29000 € | Parametric Equivalent |
| TPS76918QDBVRQ1 | Texas Instruments | 230.000 | 296-15292-1-ND | 2,76000 € | Parametric Equivalent |
| S-1200B18-M5T1U | ABLIC Inc. | 0 | S-1200B18-M5T1U-ND | 0,40107 € | Similar |
| S-L2980A18MC-TF-U | ABLIC Inc. | 0 | S-L2980A18MC-TF-U-ND | 0,42350 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,60968 € | 152,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,81100 € | 8,11 € |
| 25 | 0,73440 € | 18,36 € |
| 100 | 0,65000 € | 65,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,78700 € | 7,87 € |
| 25 | 0,71320 € | 17,83 € |
| 100 | 0,63100 € | 63,10 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |


