Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TPS76901QDBVRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24400-2-ND - Tape & Reel (TR) 296-24400-1-ND - Cut Tape (CT) 296-24400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76901QDBVRG4Q1 |
Description | IC REG LIN POS ADJ 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76901QDBVRG4Q1 Models |
Category | Current - Quiescent (Iq) 28 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS76901DBVR | Texas Instruments | 2.203 | 296-11029-1-ND | 1,04000 € | Parametric Equivalent |
| TPS76901DBVT | Texas Instruments | 221 | 296-2752-1-ND | 0,96000 € | Parametric Equivalent |
| TPS76901QDBVRQ1 | Texas Instruments | 0 | 296-15291-1-ND | 1,20850 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,70847 € | 2.125,41 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |


