
TPS76901QDBVRG4MQ1 | |
|---|---|
DigiKey Part Number | 296-TPS76901QDBVRG4MQ1TR-ND - Tape & Reel (TR) 296-TPS76901QDBVRG4MQ1CT-ND - Cut Tape (CT) 296-TPS76901QDBVRG4MQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76901QDBVRG4MQ1 |
Description | IC REG LIN POS ADJ 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76901QDBVRG4MQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 620 µA | |
PSRR | 60dB ~ 58dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60227 € | 1.806,81 € |
| 6.000 | 0,58907 € | 3.534,42 € |
| 9.000 | 0,58246 € | 5.242,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87200 € | 8,72 € |
| 25 | 0,79000 € | 19,75 € |
| 100 | 0,70060 € | 70,06 € |
| 250 | 0,65788 € | 164,47 € |
| 500 | 0,63212 € | 316,06 € |
| 1.000 | 0,61091 € | 610,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89800 € | 8,98 € |
| 25 | 0,81360 € | 20,34 € |
| 100 | 0,72160 € | 72,16 € |
| 250 | 0,67760 € | 169,40 € |
| 500 | 0,65108 € | 325,54 € |
| 1.000 | 0,64256 € | 642,56 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

