


TPS76850QPWP | |
|---|---|
DigiKey Part Number | 296-8093-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS76850QPWP |
Description | IC REG LINEAR 5V 1A 20-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS76850QPWP Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tube | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 20-HTSSOP |
Voltage Dropout (Max) 0.38V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 2,17398 € | 913,07 € |
| Unit Price without VAT: | 2,17398 € |
|---|---|
| Unit Price with VAT: | 2,58704 € |

