Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TPS76833QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-15289-2-ND - Tape & Reel (TR) 296-15289-1-ND - Cut Tape (CT) 296-15289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76833QPWPRQ1 |
Description | IC REG LINEAR 3.3V 1A 20-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS76833QPWPRQ1 Models |
Category | Current - Quiescent (Iq) 125 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage Dropout (Max) 0.58V @ 1A | Supplier Device Package 20-HTSSOP |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS76833QPWP | Texas Instruments | 344 | 296-8092-5-ND | 3,63000 € | Parametric Equivalent |
| TPS76833QPWPR | Texas Instruments | 1.695 | 296-41775-1-ND | 2,97000 € | Parametric Equivalent |
| TPS76833QPWPREP | Texas Instruments | 0 | 296-21901-2-ND | 14,07664 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,05227 € | 4.104,54 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |




