


TPS76833QDR | |
|---|---|
DigiKey Part Number | 296-46395-2-ND - Tape & Reel (TR) 296-46395-1-ND - Cut Tape (CT) 296-46395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76833QDR |
Description | IC REG LINEAR 3.3V 1A 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS76833QDR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.58V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 2,70300 € | 27,03 € |
| 25 | 2,48520 € | 62,13 € |
| 100 | 2,24560 € | 224,56 € |
| 250 | 2,13148 € | 532,87 € |
| 500 | 2,12212 € | 1.061,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,94626 € | 4.865,65 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |



