Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TPS76818QPWPR | |
|---|---|
DigiKey Part Number | TPS76818QPWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS76818QPWPR |
Description | IC REG LINEAR 1.8V 1A 20-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS76818QPWPR Models |
Category | Current - Quiescent (Iq) 125 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Input (Max) 10V | Supplier Device Package 20-HTSSOP |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS76818QPWPREP | Texas Instruments | 0 | 296-18160-2-ND | 15,28430 € | Parametric Equivalent |
| TPS76818QPWPRQ1 | Texas Instruments | 21.521 | 296-15288-1-ND | 3,79000 € | Parametric Equivalent |
| TPS76818QPWP | Rochester Electronics, LLC | 10.191 | 2156-TPS76818QPWP-ND | 3,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,92885 € | 3.857,70 € |
| Unit Price without VAT: | 1,92885 € |
|---|---|
| Unit Price with VAT: | 2,29533 € |


