


TPS76801QPWPR | |
|---|---|
DigiKey Part Number | 296-27081-2-ND - Tape & Reel (TR) 296-27081-1-ND - Cut Tape (CT) 296-27081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76801QPWPR |
Description | IC REG LIN POS ADJ 1A 20-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS76801QPWPR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 20-HTSSOP |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS76801QPWP | Texas Instruments | 524 | 296-8085-5-ND | 76,08000 € | Parametric Equivalent |
| TPS76801QPWPRQ1 | Texas Instruments | 1.138 | 296-15287-1-ND | 72,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,43900 € | 24,39 € |
| 25 | 2,24000 € | 56,00 € |
| 100 | 2,02110 € | 202,11 € |
| 250 | 1,91672 € | 479,18 € |
| 500 | 1,90110 € | 950,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,75941 € | 3.518,82 € |
| 4.000 | 1,72434 € | 6.897,36 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |


