
TPS76633DRM3 | |
|---|---|
DigiKey Part Number | 296-TPS76633DRM3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS76633DRM3 |
Description | IC REG LIN NEG ADJ 250MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.23V @ 250mA | |
Current - Output | ||
PSRR | 63dB (1kHz) | |
Control Features | Current Limit | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66639 € | 1.999,17 € |
| 6.000 | 0,65213 € | 3.912,78 € |
| 9.000 | 0,64499 € | 5.804,91 € |
| Unit Price without VAT: | 0,66639 € |
|---|---|
| Unit Price with VAT: | 0,79300 € |

