


TPS76633DR | |
|---|---|
DigiKey Part Number | 296-39492-2-ND - Tape & Reel (TR) 296-39492-1-ND - Cut Tape (CT) 296-39492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76633DR |
Description | IC REG LINEAR 3.3V 250MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS76633DR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.4V @ 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,10300 € | 11,03 € |
| 25 | 1,00320 € | 25,08 € |
| 100 | 0,89290 € | 89,29 € |
| 250 | 0,84020 € | 210,05 € |
| 500 | 0,80846 € | 404,23 € |
| 1.000 | 0,80480 € | 804,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,75479 € | 1.886,97 € |
| 5.000 | 0,73818 € | 3.690,90 € |
| 7.500 | 0,72986 € | 5.473,95 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

