


TPS76630DR | |
|---|---|
DigiKey Part Number | TPS76630DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS76630DR |
Description | IC REG LINEAR 3V 250MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS76630DR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) | PSRR 63dB (1kHz) |
Part Status Obsolete | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.47V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS76630D | Rochester Electronics, LLC | 5.169 | 2156-TPS76630D-ND | 4,58000 € | Direct |


