


TPS76628DR | |
|---|---|
DigiKey Part Number | 296-TPS76628DRTR-ND - Tape & Reel (TR) 296-TPS76628DRCT-ND - Cut Tape (CT) 296-TPS76628DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76628DR |
Description | IC REG LINEAR 2.8V 250MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS76628DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.54V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,12100 € | 11,21 € |
| 25 | 1,02000 € | 25,50 € |
| 100 | 0,90840 € | 90,84 € |
| 250 | 0,85516 € | 213,79 € |
| 500 | 0,82312 € | 411,56 € |
| 1.000 | 0,79672 € | 796,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76886 € | 1.922,15 € |
| 5.000 | 0,75206 € | 3.760,30 € |
| 7.500 | 0,74366 € | 5.577,45 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

