Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76625DR

DigiKey Part Number
296-TPS76625DRTR-ND - Tape & Reel (TR)
296-TPS76625DRCT-ND - Cut Tape (CT)
296-TPS76625DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76625DR
Description
IC REG LINEAR 2.5V 250MA 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS76625DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
63dB (1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.015
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,25400 €12,54 €
251,14200 €28,55 €
1001,01940 €101,94 €
2500,96076 €240,19 €
5000,92544 €462,72 €
1.0000,89636 €896,36 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,86566 €2.164,15 €
5.0000,84716 €4.235,80 €
7.5000,83789 €6.284,18 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,02300 €