Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76550DR

DigiKey Part Number
296-TPS76550DRTR-ND - Tape & Reel (TR)
296-TPS76550DRCT-ND - Cut Tape (CT)
296-TPS76550DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76550DR
Description
IC REG LINEAR 5V 150MA 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS76550DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
63dB (1kHz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-SOIC
Voltage Dropout (Max)
0.15V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4.625 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 €3,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,28642 €8.216,05 €
Manufacturers Standard Package
Unit Price without VAT:3,55000 €
Unit Price with VAT:4,22450 €

Other Suppliers on DigiKey

4.625In Stock
Ships from Rochester Electronics, LLC