TPS76533DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 3,52000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76533DRG4

DigiKey Part Number
TPS76533DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS76533DRG4
Description
IC REG LINEAR 3.3V 150MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
EDA/CAD Models
TPS76533DRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
PSRR
63dB (1kHz)
Part Status
Discontinued at DigiKey
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
8-SOIC
Voltage Dropout (Max)
0.24V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS76533DRTexas Instruments0296-TPS76533DRCT-ND3,52000 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,90778 €2.269,45 €
5.0000,88860 €4.443,00 €
7.5000,87898 €6.592,35 €
Manufacturers Standard Package
Unit Price without VAT:0,90778 €
Unit Price with VAT:1,08026 €