


TPS76527D | |
|---|---|
DigiKey Part Number | 296-2717-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS76527D |
Description | IC REG LINEAR 2.7V 150MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS76527D Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | PSRR 63dB (1kHz) |
Packaging Tube | Control Features Enable, Power Good |
Part Status Discontinued at DigiKey | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 10V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 2.7V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,40800 € | 14,08 € |
| 75 | 1,17173 € | 87,88 € |
| 150 | 1,11673 € | 167,51 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

