


TPS76501DR | |
|---|---|
DigiKey Part Number | TPS76501DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS76501DR |
Description | IC REG LIN POS ADJ 150MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS76501DR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS76501D | Rochester Electronics, LLC | 1.297 | 2156-TPS76501D-ND | 3,51247 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,28642 € | 8.216,05 € |
| Unit Price without VAT: | 3,28642 € |
|---|---|
| Unit Price with VAT: | 3,91084 € |


