


TPS76433DBVR | |
|---|---|
DigiKey Part Number | 296-11028-2-ND - Tape & Reel (TR) 296-11028-1-ND - Cut Tape (CT) 296-11028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76433DBVR |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76433DBVR Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 140 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.5V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS76333DBVT | Texas Instruments | 2.977 | 296-2705-1-ND | 1,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,78700 € | 17,87 € |
| 25 | 1,63480 € | 40,87 € |
| 100 | 1,46730 € | 146,73 € |
| 250 | 1,38736 € | 346,84 € |
| 500 | 1,35794 € | 678,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,25057 € | 3.751,71 € |
| 6.000 | 1,22661 € | 7.359,66 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

