


TPS76430DBVR | |
|---|---|
DigiKey Part Number | 296-TPS76430DBVRTR-ND - Tape & Reel (TR) 296-TPS76430DBVRCT-ND - Cut Tape (CT) 296-TPS76430DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76430DBVR |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76430DBVR Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 140 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS76330DBVR | Texas Instruments | 17.720 | 296-11020-1-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,25057 € | 3.751,71 € |
| 6.000 | 1,22661 € | 7.359,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,78700 € | 17,87 € |
| 25 | 1,63480 € | 40,87 € |
| 100 | 1,46730 € | 146,73 € |
| 250 | 1,38736 € | 346,84 € |
| 500 | 1,33920 € | 669,60 € |
| 1.000 | 1,29955 € | 1.299,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,19300 € | 11,93 € |
| 25 | 1,08600 € | 27,15 € |
| 100 | 0,96820 € | 96,82 € |
| 250 | 0,91216 € | 228,04 € |
| 500 | 0,87834 € | 439,17 € |
| 1.000 | 0,85051 € | 850,51 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

