MFR Recommended
Similar



TPS76428DBVRG4 | |
|---|---|
DigiKey Part Number | TPS76428DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS76428DBVRG4 |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76428DBVRG4 Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 140 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (1kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS76428DBVR | Texas Instruments | 3.000 | 296-11026-2-ND | 1,57632 € | MFR Recommended |
| MIC5219-2.8YM5-TR | Microchip Technology | 3.655 | 576-2762-1-ND | 1,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38472 € | 1.154,16 € |
| 6.000 | 0,37563 € | 2.253,78 € |
| 9.000 | 0,37108 € | 3.339,72 € |
| 15.000 | 0,36604 € | 5.490,60 € |
| 21.000 | 0,36309 € | 7.624,89 € |
| Unit Price without VAT: | 0,38472 € |
|---|---|
| Unit Price with VAT: | 0,45782 € |



