Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76338DBVT

DigiKey Part Number
296-TPS76338DBVTTR-ND - Tape & Reel (TR)
296-TPS76338DBVTCT-ND - Cut Tape (CT)
296-TPS76338DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76338DBVT
Description
IC REG LINEAR 3.8V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76338DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
140 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,65000 €2,65 €
101,98000 €19,80 €
251,81400 €45,35 €
1001,63070 €163,07 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,54328 €385,82 €
5001,49062 €745,31 €
7501,46425 €1.098,19 €
1.2501,43502 €1.793,77 €
1.7501,41794 €2.481,39 €
2.5001,40151 €3.503,78 €
Manufacturers Standard Package
Unit Price without VAT:2,65000 €
Unit Price with VAT:3,15350 €

Other Suppliers on DigiKey

28.000In Stock
Ships from Rochester Electronics, LLC