Similar



TPS76330QDBVRQ1 | |
|---|---|
DigiKey Part Number | TPS76330QDBVRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS76330QDBVRQ1 |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76330QDBVRQ1 Models |
Category | Current - Supply (Max) 140 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case SC-74A, SOT-753 |
Current - Output | Supplier Device Package SOT-23-5 |
Current - Quiescent (Iq) 100 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS76330QDBVRG4Q1 | Texas Instruments | 9.940 | 296-46963-2-ND | 1,01090 € | Similar |


