


TPS76327DBVT | |
|---|---|
DigiKey Part Number | 296-TPS76327DBVTTR-ND - Tape & Reel (TR) 296-TPS76327DBVTCT-ND - Cut Tape (CT) 296-TPS76327DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76327DBVT |
Description | IC REG LINEAR 2.7V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76327DBVT Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 140 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2401DBVR | Texas Instruments | 19.046 | 296-TPS7A2401DBVRCT-ND | 0,57000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,10300 € | 11,03 € |
| 25 | 1,00320 € | 25,08 € |
| 100 | 0,89290 € | 89,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,81572 € | 203,93 € |
| 500 | 0,81006 € | 405,03 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

