MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPS76325DBVT | |
|---|---|
DigiKey Part Number | 296-2701-2-ND - Tape & Reel (TR) 296-2701-1-ND - Cut Tape (CT) 296-2701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76325DBVT |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76325DBVT Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 140 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.6V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS78425QDBVRQ1 | Texas Instruments | 2.243 | 296-TPS78425QDBVRQ1CT-ND | 0,72000 € | MFR Recommended |
| TPS76325DBVR | Texas Instruments | 1.042 | 296-11017-1-ND | 0,54000 € | Parametric Equivalent |
| TPS76325DBVT | Texas Instruments | 0 | 296-2701-1-ND | 0,96000 € | Parametric Equivalent |
| TPS76325QDBVRG4Q1 | Texas Instruments | 110.619 | 296-TPS76325QDBVRG4Q1CT-ND | 1,36000 € | Parametric Equivalent |
| TPS76425DBVR | Texas Instruments | 1.218 | 296-TPS76425DBVRCT-ND | 2,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65376 € | 326,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69600 € | 6,96 € |
| 25 | 0,62960 € | 15,74 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |









