


TPS76301DBVR | |
|---|---|
DigiKey Part Number | 296-11014-2-ND - Tape & Reel (TR) 296-11014-1-ND - Cut Tape (CT) 296-11014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76301DBVR |
Description | IC REG LIN POS ADJ 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76301DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 140 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37500 € | 3,75 € |
| 25 | 0,33600 € | 8,40 € |
| 100 | 0,29350 € | 29,35 € |
| 250 | 0,27300 € | 68,25 € |
| 500 | 0,26068 € | 130,34 € |
| 1.000 | 0,25053 € | 250,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23800 € | 714,00 € |
| 6.000 | 0,23187 € | 1.391,22 € |
| 9.000 | 0,22880 € | 2.059,20 € |
| 15.000 | 0,22539 € | 3.380,85 € |
| 21.000 | 0,22341 € | 4.691,61 € |
| 30.000 | 0,22149 € | 6.644,70 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |











