


TPS76150DBVT | |
|---|---|
DigiKey Part Number | 296-2697-2-ND - Tape & Reel (TR) 296-2697-1-ND - Cut Tape (CT) 296-2697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76150DBVT |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76150DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 115 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,10100 € | 11,01 € |
| 25 | 1,00080 € | 25,02 € |
| 100 | 0,89090 € | 89,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,83860 € | 209,65 € |
| 500 | 0,80704 € | 403,52 € |
| 750 | 0,79125 € | 593,44 € |
| 1.250 | 0,77374 € | 967,17 € |
| 1.750 | 0,76351 € | 1.336,14 € |
| 2.500 | 0,75367 € | 1.884,17 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |



