Parametric Equivalent



TPS76138DBVT | |
|---|---|
DigiKey Part Number | 296-TPS76138DBVTTR-ND - Tape & Reel (TR) 296-TPS76138DBVTCT-ND - Cut Tape (CT) 296-TPS76138DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76138DBVT |
Description | IC REG LINEAR 3.8V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76138DBVT Models |
Category | Current - Quiescent (Iq) 115 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.28V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS76138DBVR | Texas Instruments | 487.917 | 296-11011-1-ND | 1,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,99020 € | 247,55 € |
| 500 | 0,95388 € | 476,94 € |
| 750 | 0,93567 € | 701,75 € |
| 1.250 | 0,91551 € | 1.144,39 € |
| 1.750 | 0,90373 € | 1.581,53 € |
| 2.500 | 0,89240 € | 2.231,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,52800 € | 15,28 € |
| 25 | 1,39520 € | 34,88 € |
| 100 | 1,24910 € | 124,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,29200 € | 12,92 € |
| 25 | 1,17680 € | 29,42 € |
| 100 | 1,05050 € | 105,05 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |




