


TPS76138DBVR | |
|---|---|
DigiKey Part Number | 296-11011-2-ND - Tape & Reel (TR) 296-11011-1-ND - Cut Tape (CT) 296-11011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76138DBVR |
Description | IC REG LINEAR 3.8V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76138DBVR Models |
Category | Current - Quiescent (Iq) 115 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.28V @ 100mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,33300 € | 13,33 € |
| 25 | 1,21560 € | 30,39 € |
| 100 | 1,08570 € | 108,57 € |
| 250 | 1,02376 € | 255,94 € |
| 500 | 0,98956 € | 494,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,91766 € | 2.752,98 € |
| 6.000 | 0,89908 € | 5.394,48 € |
| 9.000 | 0,88977 € | 8.007,93 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

